




ADW1212HLW | |
|---|---|
DigiKey Part Number | 255-5340-ND |
Manufacturer | |
Manufacturer Product Number | ADW1212HLW |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1212HLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM20.02300 | RM200.23 |
| 25 | RM19.12320 | RM478.08 |
| 50 | RM18.46840 | RM923.42 |
| 100 | RM17.83480 | RM1,783.48 |
| 300 | RM16.87450 | RM5,062.35 |
| 500 | RM16.44524 | RM8,222.62 |
| 1,000 | RM15.87997 | RM15,879.97 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |



