




ADY10005 | |
|---|---|
DigiKey Part Number | 255-2885-ND |
Manufacturer | |
Manufacturer Product Number | ADY10005 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.28000 | RM31.28 |
| 10 | RM27.88700 | RM278.87 |
| 25 | RM26.63120 | RM665.78 |
| 50 | RM25.71800 | RM1,285.90 |
| 100 | RM24.83580 | RM2,483.58 |
| 250 | RM23.71440 | RM5,928.60 |
| 500 | RM22.89944 | RM11,449.72 |
| 1,000 | RM22.11211 | RM22,112.11 |
| Unit Price without VAT: | RM31.28000 |
|---|---|
| Unit Price with VAT: | RM34.40800 |

