



ADZS12105 | |
|---|---|
DigiKey Part Number | 255-5739-ND |
Manufacturer | |
Manufacturer Product Number | ADZS12105 |
Description | RELAY GEN PURPOSE SPST 90A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 24840VA | |
Coil Current | 300 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.96000 | RM78.96 |
| 20 | RM67.91400 | RM1,358.28 |
| 40 | RM65.58225 | RM2,623.29 |
| 60 | RM64.25550 | RM3,855.33 |
| 100 | RM62.62120 | RM6,262.12 |
| 260 | RM59.67296 | RM15,514.97 |
| 500 | RM57.73416 | RM28,867.08 |
| Unit Price without VAT: | RM78.96000 |
|---|---|
| Unit Price with VAT: | RM86.85600 |



