
AFP7PP04L | |
|---|---|
DigiKey Part Number | AFP7PP04L-ND |
Manufacturer | |
Manufacturer Product Number | AFP7PP04L |
Description | MOTION CTRL MOD 1 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | FP7 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | 4-Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,564.04000 | RM6,564.04 |
| Unit Price without VAT: | RM6,564.04000 |
|---|---|
| Unit Price with VAT: | RM7,220.44400 |

