Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7Y16R

DigiKey Part Number
1110-4149-ND
Manufacturer
Manufacturer Product Number
AFP7Y16R
Description
OUTPUT MODULE 16 RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
FP7 Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.397 lb (180.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,004.70000RM1,004.70
Manufacturers Standard Package
Unit Price without VAT:RM1,004.70000
Unit Price with VAT:RM1,105.17000