
AFPX-E30R | |
|---|---|
DigiKey Part Number | 1110-3172-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E30R |
Description | I/O MOD 16 DIG 14 REL 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Category | Number of Outputs and Type 14 - Relay |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Weight 1.1 lbs (499 g) |
For Use With/Related Products FP-X Series | Base Product Number |
Number of Inputs and Type 16 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,493.26000 | RM1,493.26 |
| Unit Price without VAT: | RM1,493.26000 |
|---|---|
| Unit Price with VAT: | RM1,642.58600 |




