Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPXHC60RD

DigiKey Part Number
1110-AFPXHC60RD-ND
Manufacturer
Manufacturer Product Number
AFPXHC60RD
Description
FP-XH CPU 24VDC (IN:32 OUT:28 RE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
28 - Relay
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
24VDC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
32 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,388.40000RM3,388.40
10RM2,360.42600RM23,604.26
Manufacturers Standard Package
Unit Price without VAT:RM3,388.40000
Unit Price with VAT:RM3,727.24000