Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ200S03

DigiKey Part Number
255-1361-5-ND
Manufacturer
Manufacturer Product Number
AGQ200S03
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ200S03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tube
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
37.5VA, 60W
Coil Resistance
64.2 Ohms
Coil Current
46.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM01GRTE Connectivity Potter & Brumfield Relays72,173PB1060CT-NDRM16.63000Similar
IM01JRTE Connectivity Potter & Brumfield Relays13,078PB1098CT-NDRM17.93000Similar
In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM23.40000RM23.40
10RM20.85800RM208.58
25RM19.91760RM497.94
50RM19.23580RM961.79
100RM18.57590RM1,857.59
250RM17.73772RM4,434.43
500RM17.12844RM8,564.22
1,000RM16.53961RM16,539.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.40000
Unit Price with VAT:RM25.74000