Similar




AGQ210A4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ210A4HZTR-ND - Tape & Reel (TR) 255-AGQ210A4HZCT-ND - Cut Tape (CT) 255-AGQ210A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210A4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM7.17100 | RM71.71 |
| 25 | RM6.84920 | RM171.23 |
| 50 | RM6.61520 | RM330.76 |
| 100 | RM6.38830 | RM638.83 |
| 250 | RM6.10052 | RM1,525.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM5.71939 | RM5,147.45 |
| 1,800 | RM5.52292 | RM9,941.26 |
| 2,700 | RM5.41111 | RM14,610.00 |
| 4,500 | RM5.27336 | RM23,730.12 |
| 6,300 | RM5.18451 | RM32,662.41 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |


