
AHER4192 | |
|---|---|
DigiKey Part Number | 255-AHER4192-ND |
Manufacturer | |
Manufacturer Product Number | AHER4192 |
Description | HE-R RELAY, 4FORMA+1FORMB, 24VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM350.23000 | RM350.23 |
| 10 | RM311.85900 | RM3,118.59 |
| 25 | RM297.76960 | RM7,444.24 |
| 50 | RM287.52860 | RM14,376.43 |
| 100 | RM277.63370 | RM27,763.37 |
| Unit Price without VAT: | RM350.23000 |
|---|---|
| Unit Price with VAT: | RM385.25300 |

