Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG707WCL1G2

DigiKey Part Number
1110-3965-ND
Manufacturer
Manufacturer Product Number
AIG707WCL1G2
Description
HMI TOUCHSCREEN 7.0" COLOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
FP Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,624.80000RM3,624.80
Manufacturers Standard Package
Unit Price without VAT:RM3,624.80000
Unit Price with VAT:RM3,987.28000