Parametric Equivalent




ALFG1PF18 | |
|---|---|
DigiKey Part Number | 255-2636-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF18 |
Description | RELAY GEN PURPOSE SPST 22A 18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG1PF18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 78 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 230 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM13.91200 | RM139.12 |
| 25 | RM13.28720 | RM332.18 |
| 50 | RM12.83180 | RM641.59 |
| 100 | RM12.39170 | RM1,239.17 |
| 250 | RM11.83276 | RM2,958.19 |
| 500 | RM11.42656 | RM5,713.28 |
| 1,000 | RM11.03397 | RM11,033.97 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |




