
ALQ1F18RS | |
|---|---|
DigiKey Part Number | 255-ALQ1F18RS-ND |
Manufacturer | |
Manufacturer Product Number | ALQ1F18RS |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 810 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM5.89000 | RM58.90 |
| 25 | RM5.62480 | RM140.62 |
| 50 | RM5.43240 | RM271.62 |
| 100 | RM5.24650 | RM524.65 |
| 250 | RM5.01028 | RM1,252.57 |
| 500 | RM4.83840 | RM2,419.20 |
| 1,000 | RM4.67233 | RM4,672.33 |
| 5,000 | RM4.30800 | RM21,540.00 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

