



APF30312 | |
|---|---|
DigiKey Part Number | 255-5942-ND |
Manufacturer | |
Manufacturer Product Number | APF30312 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | ||
Coil Resistance | 847 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.61000 | RM59.61 |
| 20 | RM51.28900 | RM1,025.78 |
| 40 | RM49.52875 | RM1,981.15 |
| 60 | RM48.52700 | RM2,911.62 |
| 100 | RM47.29340 | RM4,729.34 |
| 260 | RM45.06738 | RM11,717.52 |
| 500 | RM43.60366 | RM21,801.83 |
| Unit Price without VAT: | RM59.61000 |
|---|---|
| Unit Price with VAT: | RM65.57100 |



