Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQH0213

DigiKey Part Number
255-5987-ND
Manufacturer
Manufacturer Product Number
AQH0213
Description
SSR RELAY SPST-NO 300MA 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH0213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
300 mA
Termination Style
PC Pin
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM5.21300RM52.13
25RM4.97720RM124.43
50RM4.80680RM240.34
100RM4.64210RM464.21
250RM4.43328RM1,108.32
500RM4.28120RM2,140.60
1,000RM4.13428RM4,134.28
5,000RM3.81196RM19,059.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300