



AQH0223AX | |
|---|---|
DigiKey Part Number | 255-AQH0223AXTR-ND - Tape & Reel (TR) 255-AQH0223AXCT-ND - Cut Tape (CT) 255-AQH0223AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH0223AX |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.95200 | RM39.52 |
| 25 | RM3.77600 | RM94.40 |
| 50 | RM3.64760 | RM182.38 |
| 100 | RM3.52240 | RM352.24 |
| 250 | RM3.36396 | RM840.99 |
| 500 | RM3.24860 | RM1,624.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.13719 | RM3,137.19 |
| 2,000 | RM3.02951 | RM6,059.02 |
| 3,000 | RM2.96820 | RM8,904.60 |
| 5,000 | RM2.89270 | RM14,463.50 |
| 7,000 | RM2.84399 | RM19,907.93 |
| 10,000 | RM2.79325 | RM27,932.50 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |




