



AQH1213AX | |
|---|---|
DigiKey Part Number | 255-AQH1213AXTR-ND - Tape & Reel (TR) 255-AQH1213AXCT-ND - Cut Tape (CT) 255-AQH1213AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1213AX |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1213AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM5.64600 | RM56.46 |
| 25 | RM5.39160 | RM134.79 |
| 50 | RM5.20720 | RM260.36 |
| 100 | RM5.02900 | RM502.90 |
| 250 | RM4.80256 | RM1,200.64 |
| 500 | RM4.63794 | RM2,318.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.47872 | RM4,478.72 |
| 2,000 | RM4.32492 | RM8,649.84 |
| 3,000 | RM4.23735 | RM12,712.05 |
| 5,000 | RM4.12951 | RM20,647.55 |
| 7,000 | RM4.05996 | RM28,419.72 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

