



AQH2213A | |
|---|---|
DigiKey Part Number | 255-1531-5-ND |
Manufacturer | |
Manufacturer Product Number | AQH2213A |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2213A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM6.35900 | RM63.59 |
| 25 | RM6.07240 | RM151.81 |
| 50 | RM5.86420 | RM293.21 |
| 100 | RM5.66380 | RM566.38 |
| 250 | RM5.40852 | RM1,352.13 |
| 500 | RM5.22302 | RM2,611.51 |
| 1,000 | RM5.04375 | RM5,043.75 |
| 5,000 | RM4.65041 | RM23,252.05 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |


