



AQH2213AX | |
|---|---|
DigiKey Part Number | 255-5998-2-ND - Tape & Reel (TR) 255-5998-1-ND - Cut Tape (CT) 255-5998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2213AX |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2213AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM6.29600 | RM62.96 |
| 25 | RM6.01240 | RM150.31 |
| 50 | RM5.80600 | RM290.30 |
| 100 | RM5.60740 | RM560.74 |
| 250 | RM5.35492 | RM1,338.73 |
| 500 | RM5.17132 | RM2,585.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.99379 | RM4,993.79 |
| 2,000 | RM4.82227 | RM9,644.54 |
| 3,000 | RM4.72462 | RM14,173.86 |
| 5,000 | RM4.60436 | RM23,021.80 |
| 7,000 | RM4.52682 | RM31,687.74 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

