



AQV210E | |
|---|---|
DigiKey Part Number | 255-1143-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210E |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.85000 | RM9.85 |
| 10 | RM8.78200 | RM87.82 |
| 25 | RM8.38760 | RM209.69 |
| 50 | RM8.09980 | RM404.99 |
| 100 | RM7.82250 | RM782.25 |
| 250 | RM7.46992 | RM1,867.48 |
| 500 | RM7.21350 | RM3,606.75 |
| 1,000 | RM6.96580 | RM6,965.80 |
| 5,000 | RM6.42243 | RM32,112.15 |
| Unit Price without VAT: | RM9.85000 |
|---|---|
| Unit Price with VAT: | RM10.83500 |

