



AQV212SZ | |
|---|---|
DigiKey Part Number | 255-2111-2-ND - Tape & Reel (TR) 255-2111-1-ND - Cut Tape (CT) 255-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212SZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212SZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV212S | Panasonic Industry | 119 | 255-1150-5-ND | RM11.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 10 | RM12.29200 | RM122.92 |
| 25 | RM11.73800 | RM293.45 |
| 50 | RM11.33660 | RM566.83 |
| 100 | RM10.94820 | RM1,094.82 |
| 250 | RM10.45440 | RM2,613.60 |
| 500 | RM10.09548 | RM5,047.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.74864 | RM9,748.64 |
| 2,000 | RM9.41354 | RM18,827.08 |
| 3,000 | RM9.22280 | RM27,668.40 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |

