
AQV258H5 | |
|---|---|
DigiKey Part Number | 255-AQV258H5-ND |
Manufacturer | |
Manufacturer Product Number | AQV258H5 |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 20 mA | |
On-State Resistance (Max) | 500 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.20000 | RM60.20 |
| 10 | RM53.63900 | RM536.39 |
| 25 | RM51.22320 | RM1,280.58 |
| 50 | RM49.46520 | RM2,473.26 |
| 100 | RM47.76620 | RM4,776.62 |
| 250 | RM45.60832 | RM11,402.08 |
| 500 | RM44.03974 | RM22,019.87 |
| Unit Price without VAT: | RM60.20000 |
|---|---|
| Unit Price with VAT: | RM66.22000 |


