Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQV258H5AX

DigiKey Part Number
255-AQV258H5AXTR-ND - Tape & Reel (TR)
255-AQV258H5AXCT-ND - Cut Tape (CT)
255-AQV258H5AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV258H5AX
Description
SSR RELAY SPST-NO 20MA 0-1500V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQV258H5AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 1500 V
Load Current
20 mA
On-State Resistance (Max)
500 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.52000RM47.52
10RM42.32000RM423.20
25RM40.41160RM1,010.29
50RM39.02500RM1,951.25
100RM37.68530RM3,768.53
250RM35.98324RM8,995.81
500RM34.74616RM17,373.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM33.55072RM33,550.72
Manufacturers Standard Package
Unit Price without VAT:RM47.52000
Unit Price with VAT:RM52.27200