



AQV410EHAX | |
|---|---|
DigiKey Part Number | 255-AQV410EHAXTR-ND - Tape & Reel (TR) 255-AQV410EHAXCT-ND - Cut Tape (CT) 255-AQV410EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV410EHAX |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV410EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM10.13400 | RM101.34 |
| 25 | RM9.67960 | RM241.99 |
| 50 | RM9.34800 | RM467.40 |
| 100 | RM9.02770 | RM902.77 |
| 250 | RM8.62056 | RM2,155.14 |
| 500 | RM8.32474 | RM4,162.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.03882 | RM8,038.82 |
| 2,000 | RM7.76253 | RM15,525.06 |
| 3,000 | RM7.60528 | RM22,815.84 |
| 5,000 | RM7.41161 | RM37,058.05 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |

