



AQV414EHA | |
|---|---|
DigiKey Part Number | 255-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV414EHA |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EHA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.41000 | RM17.41 |
| 10 | RM15.51200 | RM155.12 |
| 25 | RM14.81440 | RM370.36 |
| 50 | RM14.30620 | RM715.31 |
| 100 | RM13.81600 | RM1,381.60 |
| 250 | RM13.19268 | RM3,298.17 |
| 500 | RM12.73976 | RM6,369.88 |
| 1,000 | RM12.30194 | RM12,301.94 |
| Unit Price without VAT: | RM17.41000 |
|---|---|
| Unit Price with VAT: | RM19.15100 |

