



AQW210 | |
|---|---|
DigiKey Part Number | 255-2129-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW210 |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.73000 | RM30.73 |
| 10 | RM27.39100 | RM273.91 |
| 25 | RM26.15680 | RM653.92 |
| 50 | RM25.26020 | RM1,263.01 |
| 100 | RM24.39370 | RM2,439.37 |
| 250 | RM23.29232 | RM5,823.08 |
| 500 | RM22.49204 | RM11,246.02 |
| 1,000 | RM21.71854 | RM21,718.54 |
| Unit Price without VAT: | RM30.73000 |
|---|---|
| Unit Price with VAT: | RM33.80300 |

