



AQW212SX | |
|---|---|
DigiKey Part Number | 255-6038-2-ND - Tape & Reel (TR) 255-6038-1-ND - Cut Tape (CT) 255-6038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212SX |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.46000 | RM17.46 |
| 10 | RM15.55900 | RM155.59 |
| 25 | RM14.85840 | RM371.46 |
| 50 | RM14.35040 | RM717.52 |
| 100 | RM13.85820 | RM1,385.82 |
| 250 | RM13.23312 | RM3,308.28 |
| 500 | RM12.77864 | RM6,389.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.33964 | RM12,339.64 |
| 2,000 | RM11.91539 | RM23,830.78 |
| 3,000 | RM11.67388 | RM35,021.64 |
| Unit Price without VAT: | RM17.46000 |
|---|---|
| Unit Price with VAT: | RM19.20600 |


