AQW214AZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 87
Unit Price: RM31.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,178
Unit Price: RM20.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 131
Unit Price: RM19.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20
Unit Price: RM15.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,485
Unit Price: RM16.31000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,974
Unit Price: RM21.59000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW214AZ

DigiKey Part Number
255-1159-2-ND - Tape & Reel (TR)
255-1159-1-ND - Cut Tape (CT)
255-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW214AZ
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW214AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.53000RM20.53
10RM18.27800RM182.78
25RM17.45560RM436.39
50RM16.85680RM842.84
100RM16.27890RM1,627.89
250RM15.54456RM3,886.14
500RM15.01070RM7,505.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.49471RM14,494.71
2,000RM13.99624RM27,992.48
Manufacturers Standard Package
Unit Price without VAT:RM20.53000
Unit Price with VAT:RM22.58300