



AQW214EAX | |
|---|---|
DigiKey Part Number | 255-AQW214EAXTR-ND - Tape & Reel (TR) 255-AQW214EAXCT-ND - Cut Tape (CT) 255-AQW214EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EAX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.15564 | RM11,155.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM14.06600 | RM140.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.78000 | RM16.78 |
| 10 | RM14.67700 | RM146.77 |
| 25 | RM13.90680 | RM347.67 |
| 50 | RM13.35180 | RM667.59 |
| 100 | RM12.81920 | RM1,281.92 |
| 250 | RM12.14748 | RM3,036.87 |
| 500 | RM11.66296 | RM5,831.48 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |

