



AQW216AZ | |
|---|---|
DigiKey Part Number | 255-AQW216AZTR-ND - Tape & Reel (TR) 255-AQW216AZCT-ND - Cut Tape (CT) 255-AQW216AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW216AZ |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW216AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.13000 | RM28.13 |
| 10 | RM25.06200 | RM250.62 |
| 25 | RM23.93320 | RM598.33 |
| 50 | RM23.11200 | RM1,155.60 |
| 100 | RM22.31930 | RM2,231.93 |
| 250 | RM21.31208 | RM5,328.02 |
| 500 | RM20.57964 | RM10,289.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM19.87214 | RM19,872.14 |
| 2,000 | RM19.18853 | RM38,377.06 |
| Unit Price without VAT: | RM28.13000 |
|---|---|
| Unit Price with VAT: | RM30.94300 |

