AQW216EHAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM31.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,004
Unit Price: RM25.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 983
Unit Price: RM28.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,459
Unit Price: RM21.04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,954
Unit Price: RM21.04000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW216EHAZ

DigiKey Part Number
255-AQW216EHAZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQW216EHAZ
Description
SSR RELAY SPST-NO 40MA 0-600V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 600 V
Load Current
40 mA
On-State Resistance (Max)
120 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.70987RM14,709.87
Manufacturers Standard Package
Unit Price without VAT:RM14.70987
Unit Price with VAT:RM16.18086