Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW282SZ

DigiKey Part Number
255-6048-2-ND - Tape & Reel (TR)
255-6048-1-ND - Cut Tape (CT)
255-6048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW282SZ
Description
SSR RELAY SPST-NO 350MA 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
350 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW212SZPanasonic Industry1,808255-6039-1-NDRM17.46000Parametric Equivalent
In-Stock: 3,273
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.01000RM12.01
10RM10.70500RM107.05
25RM10.22280RM255.57
50RM9.87340RM493.67
100RM9.53490RM953.49
250RM9.10508RM2,276.27
500RM8.79254RM4,396.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.49053RM8,490.53
2,000RM8.19870RM16,397.40
3,000RM8.03259RM24,097.77
5,000RM7.82804RM39,140.20
Manufacturers Standard Package
Unit Price without VAT:RM12.01000
Unit Price with VAT:RM13.21100