Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY211G2S

DigiKey Part Number
255-5277-5-ND
Manufacturer
Manufacturer Product Number
AQY211G2S
Description
SSR RELAY SPST-NO 1.6A 0-40V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY211G2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
1.6 A
Series
On-State Resistance (Max)
150 mOhms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.32VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY211G2SZPanasonic Industry3,047255-6060-1-NDRM21.05000Parametric Equivalent
In-Stock: 5,232
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM21.09000RM21.09
10RM18.78200RM187.82
25RM17.93600RM448.40
50RM17.32240RM866.12
100RM16.72830RM1,672.83
300RM15.82740RM4,748.22
500RM15.42476RM7,712.38
1,000RM14.89466RM14,894.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.09000
Unit Price with VAT:RM23.19900