



AQY212GHAX | |
|---|---|
DigiKey Part Number | 255-6063-2-ND - Tape & Reel (TR) 255-6063-1-ND - Cut Tape (CT) 255-6063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GHAX |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.90000 | RM11.90 |
| 10 | RM10.59900 | RM105.99 |
| 25 | RM10.12280 | RM253.07 |
| 50 | RM9.77520 | RM488.76 |
| 100 | RM9.44020 | RM944.02 |
| 250 | RM9.01488 | RM2,253.72 |
| 500 | RM8.70544 | RM4,352.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.40638 | RM8,406.38 |
| 2,000 | RM8.11751 | RM16,235.02 |
| 3,000 | RM7.95301 | RM23,859.03 |
| 5,000 | RM7.75048 | RM38,752.40 |
| Unit Price without VAT: | RM11.90000 |
|---|---|
| Unit Price with VAT: | RM13.09000 |











