Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221N2SZ

DigiKey Part Number
255-AQY221N2SZTR-ND - Tape & Reel (TR)
255-AQY221N2SZCT-ND - Cut Tape (CT)
255-AQY221N2SZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221N2SZ
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221N2SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
12.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,597
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.41000RM17.41
10RM15.52000RM155.20
25RM14.82080RM370.52
50RM14.31320RM715.66
100RM13.82270RM1,382.27
250RM13.19916RM3,299.79
500RM12.74590RM6,372.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.30789RM12,307.89
2,000RM11.88472RM23,769.44
3,000RM11.64383RM34,931.49
Manufacturers Standard Package
Unit Price without VAT:RM17.41000
Unit Price with VAT:RM19.15100