Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2TW

DigiKey Part Number
255-6067-2-ND - Tape & Reel (TR)
255-6067-1-ND - Cut Tape (CT)
255-6067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2TW
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.14VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
250 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
1.25 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-VSSOP
Output Type
AC, DC (RF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.99000RM47.99
10RM42.73900RM427.39
25RM40.81280RM1,020.32
50RM39.41320RM1,970.66
100RM38.05980RM3,805.98
250RM36.34080RM9,085.20
500RM35.09148RM17,545.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM33.88429RM33,884.29
Manufacturers Standard Package
Unit Price without VAT:RM47.99000
Unit Price with VAT:RM52.78900