



AQY221R4VW | |
|---|---|
DigiKey Part Number | 255-6069-2-ND - Tape & Reel (TR) 255-6069-1-ND - Cut Tape (CT) 255-6069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R4VW |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.30000 | RM22.30 |
| 10 | RM19.87300 | RM198.73 |
| 25 | RM18.97800 | RM474.45 |
| 50 | RM18.32880 | RM916.44 |
| 100 | RM17.70010 | RM1,770.01 |
| 250 | RM16.90132 | RM4,225.33 |
| 500 | RM16.32082 | RM8,160.41 |
| 1,000 | RM15.75984 | RM15,759.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM14.79361 | RM51,777.63 |
| Unit Price without VAT: | RM22.30000 |
|---|---|
| Unit Price with VAT: | RM24.53000 |


