AQY222R2TY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 479
Unit Price: RM27.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM25.89114
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY222R2TY

DigiKey Part Number
255-5133-2-ND - Tape & Reel (TR)
255-5133-1-ND - Cut Tape (CT)
255-5133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY222R2TY
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.14VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
400 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
1.25 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-VSSOP
Output Type
AC, DC (RF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY222R2VYPanasonic Industry479255-AQY222R2VYCT-NDRM27.97000Direct
AQY222R2TWPanasonic Industry0255-5132-2-NDRM25.89114Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM37.01000RM37.01
10RM32.98300RM329.83
25RM31.49560RM787.39
50RM30.41580RM1,520.79
100RM29.37180RM2,937.18
250RM28.04548RM7,011.37
500RM27.08144RM13,540.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM26.15007RM26,150.07
Manufacturers Standard Package
Unit Price without VAT:RM37.01000
Unit Price with VAT:RM40.71100