Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY224NS

DigiKey Part Number
255-4068-5-ND
Manufacturer
Manufacturer Product Number
AQY224NS
Description
SSR RELAY SPST-NO 30MA 0-400V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY224NS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
30 mA
Series
On-State Resistance (Max)
100 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM25.26000RM25.26
10RM22.51300RM225.13
25RM21.50120RM537.53
50RM20.76460RM1,038.23
100RM20.05220RM2,005.22
300RM18.97190RM5,691.57
500RM18.48932RM9,244.66
1,000RM17.85364RM17,853.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.26000
Unit Price with VAT:RM27.78600