Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY231R1WY

DigiKey Part Number
255-AQY231R1WYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY231R1WY
Description
PHOTOMOS HS WSSOP 1 FORM A LOW C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.41VDC
Voltage - Load
0 V ~ 40 V
Load Current
350 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM29.44374RM103,053.09
Manufacturers Standard Package
Unit Price without VAT:RM29.44374
Unit Price with VAT:RM32.38811