Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY410SZ

DigiKey Part Number
255-AQY410SZTR-ND - Tape & Reel (TR)
255-AQY410SZCT-ND - Cut Tape (CT)
255-AQY410SZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY410SZ
Description
SSR RELAY SPST-NC 120MA 0-350V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY410SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY410SPanasonic Industry332255-1438-5-NDRM21.84000Parametric Equivalent
AQY410SXPanasonic Industry222255-AQY410SXCT-NDRM10.23000Parametric Equivalent
G3VM-353GOmron Electronics Inc-EMC Div14339-G3VM-353G-NDRM25.79000Parametric Equivalent
In-Stock: 757
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.23000RM10.23
10RM9.12500RM91.25
25RM8.71360RM217.84
50RM8.41580RM420.79
100RM8.12750RM812.75
250RM7.76128RM1,940.32
500RM7.49496RM3,747.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.23755RM7,237.55
2,000RM6.98886RM13,977.72
3,000RM6.84727RM20,541.81
5,000RM6.67292RM33,364.60
Manufacturers Standard Package
Unit Price without VAT:RM10.23000
Unit Price with VAT:RM11.25300