



AQY414SX | |
|---|---|
DigiKey Part Number | 255-AQY414SXTR-ND - Tape & Reel (TR) 255-AQY414SXCT-ND - Cut Tape (CT) 255-AQY414SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414SX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.20000 | RM10.20 |
| 10 | RM9.10100 | RM91.01 |
| 25 | RM8.69160 | RM217.29 |
| 50 | RM8.39460 | RM419.73 |
| 100 | RM8.10690 | RM810.69 |
| 250 | RM7.74148 | RM1,935.37 |
| 500 | RM7.47576 | RM3,737.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.21922 | RM7,219.22 |
| 2,000 | RM6.97116 | RM13,942.32 |
| 3,000 | RM6.82994 | RM20,489.82 |
| 5,000 | RM6.65603 | RM33,280.15 |
| Unit Price without VAT: | RM10.20000 |
|---|---|
| Unit Price with VAT: | RM11.22000 |

