High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS34A03Z

DigiKey Part Number
255-ARS34A03ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS34A03Z
Description
RELAY RF SPDT 500MA 3V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM108.75164RM54,375.82
Manufacturers Standard Package
Unit Price without VAT:RM108.75164
Unit Price with VAT:RM119.62680