
ASFM0242S | |
|---|---|
DigiKey Part Number | 255-ASFM0242S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0242S |
Description | RELAY SAFETY DPST NONC 6A/3A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0242S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 11 mA | |
Coil Power | 270mW | |
Coil Resistance | 2.133 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM174.31000 | RM174.31 |
| 20 | RM149.91700 | RM2,998.34 |
| 40 | RM144.76650 | RM5,790.66 |
| 60 | RM141.83467 | RM8,510.08 |
| 100 | RM138.22310 | RM13,822.31 |
| 260 | RM131.71058 | RM34,244.75 |
| Unit Price without VAT: | RM174.31000 |
|---|---|
| Unit Price with VAT: | RM191.74100 |

