
AXF5D1612A | |
|---|---|
DigiKey Part Number | 255-5776-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D1612A |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.18000 | RM8.18 |
| 10 | RM6.95200 | RM69.52 |
| 25 | RM6.51440 | RM162.86 |
| 50 | RM6.20300 | RM310.15 |
| 100 | RM5.90640 | RM590.64 |
| 250 | RM5.53648 | RM1,384.12 |
| 500 | RM5.27214 | RM2,636.07 |
| 1,000 | RM5.02053 | RM5,020.53 |
| 2,500 | RM4.70636 | RM11,765.90 |
| Unit Price without VAT: | RM8.18000 |
|---|---|
| Unit Price with VAT: | RM8.99800 |


