60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D6012A

DigiKey Part Number
255-5784-ND
Manufacturer
Manufacturer Product Number
AXF5D6012A
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM6.33900RM63.39
25RM5.94320RM148.58
50RM5.65860RM282.93
100RM5.38830RM538.83
250RM5.05076RM1,262.69
500RM4.80964RM2,404.82
1,000RM4.58009RM4,580.09
2,500RM4.29346RM10,733.65
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500