
AXF5D7012A | |
|---|---|
DigiKey Part Number | 255-5785-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D7012A |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF5D7012A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 10 | RM13.66400 | RM136.64 |
| 25 | RM12.80640 | RM320.16 |
| 50 | RM12.19440 | RM609.72 |
| 100 | RM11.61160 | RM1,161.16 |
| 250 | RM10.88432 | RM2,721.08 |
| 500 | RM10.36496 | RM5,182.48 |
| 1,000 | RM9.87057 | RM9,870.57 |
| 2,500 | RM9.25320 | RM23,133.00 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |


