Similar

AXF6D4412A | |
|---|---|
DigiKey Part Number | 255-5770-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D4412A |
Description | CONN HDR 44POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM5.41800 | RM54.18 |
| 25 | RM5.07960 | RM126.99 |
| 50 | RM4.83600 | RM241.80 |
| 100 | RM4.60510 | RM460.51 |
| 250 | RM4.31636 | RM1,079.09 |
| 500 | RM4.11028 | RM2,055.14 |
| 1,000 | RM3.91411 | RM3,914.11 |
| 2,500 | RM3.66915 | RM9,172.88 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |



