
AXF6K0412 | |
|---|---|
DigiKey Part Number | 255-AXF6K0412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6K0412 |
Description | CONN HEADER 4POS .35MM SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF6K0412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 4 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM2.10409 | RM31,561.35 |
| Unit Price without VAT: | RM2.10409 |
|---|---|
| Unit Price with VAT: | RM2.31450 |


