
AXG810044A | |
|---|---|
DigiKey Part Number | 255-5558-ND |
Manufacturer | |
Manufacturer Product Number | AXG810044A |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG810044A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D1012 | Panasonic Industry | 0 | AXF6D1012-ND | RM1.82028 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM5.29100 | RM52.91 |
| 25 | RM4.95800 | RM123.95 |
| 50 | RM4.72100 | RM236.05 |
| 100 | RM4.49550 | RM449.55 |
| 250 | RM4.21376 | RM1,053.44 |
| 500 | RM4.01242 | RM2,006.21 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |


